| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DCMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DCMI-S288 |
GCM36DCMI-S288
| Heilind Number: | SULGCM36DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM36DCMI-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of Hairpin contacts in a 3.96mm pitch, it offers 72 positions for seamless connectivity. The threaded mount and card extender termination method guarantee secure attachment, while the -65 to 125°C operating temperature range makes it suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained applications. Trust in the GCM36DCMI-S288 for efficient and durable board-to-board connections in your electronic systems.

