GCM36DCMI

Heilind Number:SULGCM36DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCMI

Detailed Description

The GCM36DCMI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures durability and stability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector, with two rows of hairpin contacts, offers secure connectivity. Its threaded mount type and wire wrap termination method facilitate easy installation. Operating in temperatures ranging from -65 to 125°C, the GCM36DCMI guarantees performance in harsh conditions. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. The gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether used in aerospace, defense, or industrial systems, the GCM36DCMI is a dependable choice for high-reliability applications.