GCM36DCMN

Heilind Number:SULGCM36DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCMN

Detailed Description

The GCM36DCMN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding environments. With a maximum amperage of 3A and a voltage rating of 950VAC, this connector ensures safe and stable power connectivity. Featuring two rows of 72 female contacts with a pitch of 3.96mm, it offers ample connectivity options for your application. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and hairpin contact type further enhance its durability and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The GCM36DCMN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.