| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DCMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCM36DCMS-S288 |
GCM36DCMS-S288
| Heilind Number: | SULGCM36DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DCMS-S288 is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm (.156in) and featuring two rows of 72 positions, this connector offers ample connectivity options. Its PA9T housing and Phosphor Bronze contacts plated with gold ensure durability and excellent conductivity. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. The termination method of Card Extender with Matte Tin plating guarantees secure attachment to the PCB. With an orientation of Straddle and a connector height of 15.49mm (.61in), it provides ease of installation. Meeting stringent standards, this connector is ideal for use in various electronic devices.

