GCM36DCMS

Heilind Number:SULGCM36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCMS

Detailed Description

The GCM36DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 950VAC, it meets the requirements of high-power systems. The connector, with two rows of Hairpin contacts in a straight orientation, offers 72 positions with a pitch of 3.96mm (.156 inches). Its side-hole mount and wire wrap termination method provide secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. It has a connector height of 15.49mm, a width of 9.4mm, and a tail length of 14.22mm (.56 inches), making it compact yet functional. The Matte Tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the GCM36DCMS is a top choice for reliable connectivity in critical systems.