GCM36DCMT

Heilind Number:SULGCM36DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCMT

Detailed Description

GCM36DCMT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, the connector is suitable for harsh environments. Its straight orientation and threaded mount type facilitate easy installation. With a tail length of 14.22mm, it provides secure attachment to the PCB. The matte tin termination plating enhances solderability. Ideal for applications where reliability is critical, the GCM36DCMT is a top choice for engineers working in aerospace, defense, and industrial sectors.