GCM36DCSD

Heilind Number:SULGCM36DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCSD

Detailed Description

Introducing the GCM36DCSD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 72 contact positions, each meticulously crafted with PA9T and phosphor bronze materials for optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it ensures reliable power transmission even in demanding environments. The contact plating in gold and termination plating in matte tin further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its straight orientation and clearance hole mount type allow for easy installation, while the hairpin contact type guarantees secure connections. With a connector height of 15.49mm and a width of 9.4mm (.37 inches), it offers a compact yet efficient solution for your connectivity needs. Trust the GCM36DCSD for seamless board-to-board connections that meet the highest standards of quality and reliability.