GCM36DCSH

Heilind Number:SULGCM36DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCSH

Detailed Description

The GCM36DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector offers reliable connectivity in a compact form factor. With a clearance hole mount type and through-hole termination method, it ensures easy and secure installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for high-power transmission. The hairpin contact type and straight orientation further enhance its usability. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving connectivity solutions. The GCM36DCSH is a reliable choice for industrial, aerospace, and telecommunications applications, where performance and durability are paramount.