GCM36DCSI-S288

Heilind Number:SULGCM36DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCSI-S288

Detailed Description

Introducing our GCM36DCSI-S288 PCB connector, engineered for high-performance applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable conductivity even in demanding environments. Featuring a 3A current rating and a voltage resistance of 950VAC, it meets stringent industry standards for power transmission. The threaded mount and card extender termination method guarantee secure installation, while the hairpin contact type and straddle orientation facilitate efficient signal transfer in a 72-position, 2-row configuration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions for PCB connections. Trust in the GCM36DCSI-S288 for unparalleled performance in your high-reliability applications.