GCM36DCSI

Heilind Number:SULGCM36DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCSI

Detailed Description

Introducing the GCM36DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and voltage capability of 950VAC, it meets stringent electrical requirements. The threaded mounting and thru-hole termination method provide secure and stable installation. Offering 72 positions in a compact design with a 3.96mm pitch, it allows for dense PCB layouts. The straight orientation and hairpin contact type further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its 15.49mm height and 9.4mm width make it space-efficient, while matte tin termination plating adds durability. Ideal for aerospace, defense, and industrial applications, the GCM36DCSI is the perfect choice for reliable and high-speed data transmission.