GCM36DCSN-S288

Heilind Number:SULGCM36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCSN-S288

Detailed Description

SKU GCM36DCSN-S288 features a robust construction designed for high-reliability applications. With a pitch of 3.96mm and 72 positions spread across 2 rows, this female connector offers secure and efficient board-to-board connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent performance standards. The hairpin contact type and straddle orientation provide reliable signal transmission. Termination is facilitated through a card extender method with matte tin plating, suitable for various PCB assembly processes. With a wide operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the GCM36DCSN-S288 is a dependable solution for your connectivity needs.