GCM36DCSN

Heilind Number:SULGCM36DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCSN

Detailed Description

Introducing the GCM36DCSN, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a 3A amperage rating and a voltage tolerance of 950 VAC, it meets stringent power requirements. The two rows of 72 hairpin contacts, spaced at a 3.96mm pitch, offer ample connectivity in a compact form factor. Designed for thru-hole mounting, it guarantees secure attachment on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The matte tin termination plating enhances conductivity while minimizing environmental impact. Whether for aerospace, defense, or industrial applications, the GCM36DCSN guarantees optimal performance and durability. Elevate your electronic designs with this essential connector.