GCM36DCSS

Heilind Number:SULGCM36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCSS

Detailed Description

Introducing the GCM36DCSS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage withstand of 950VAC. With a compact design incorporating two rows of Hairpin contacts, it offers 72 positions on a 3.96mm pitch, ideal for densely populated PCB layouts. The straight orientation and side hole mount type facilitate easy installation, while the Thru Hole termination method and Matte Tin plating guarantee secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for rugged reliability. With a low-profile connector height of just 15.49mm and a compact width of 9.4mm, it saves valuable board space without compromising performance. Trust the GCM36DCSS for high-speed, high-reliability board-to-board connections in aerospace, defense, and industrial applications.