GCM36DCST

Heilind Number:SULGCM36DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCST

Detailed Description

The GCM36DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts with a pitch of 3.96mm (.156in), this connector ensures reliable signal transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and data transmission. The hairpin contact type and threaded mount design provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of .61in (15.49mm) and width of .37in (9.4mm), makes it perfect for space-constrained applications. The termination method is through-hole with matte tin plating, ensuring easy and reliable installation on PCBs. Whether for industrial, aerospace, or telecommunications applications, the GCM36DCST guarantees high reliability and performance.