GCM36DCTD

Heilind Number:SULGCM36DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCTD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCTD

Detailed Description

GCM36DCTD - This high-performance PA9T & Phosphor Bronze connector, featuring a .0 amperage rating and female gender, is designed for demanding applications. With two rows and a clearance hole mount type, it ensures secure and reliable connectivity. The Thru Hole termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Operating at up to 950 VAC and with a pitch of 3.96mm, it offers optimal power transmission. The hairpin contact type and straight orientation, combined with 72 positions, allow for efficient signal transfer. With a tail length of .17 inches and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of .61 inches in height and 9.4mm in width, makes it ideal for space-constrained PCBs. Terminated with matte tin, it ensures durability and longevity. Classified under the Board To Board PCB Connectors, Card Edge Connectors, and hi_rel connectors categories, the GCM36DCTD is a versatile and reliable solution for various electronic systems.