GCM36DCTH

Heilind Number:SULGCM36DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCTH

Detailed Description

Introducing the GCM36DCTH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The connector, with a pitch of 3.96mm, boasts 72 positions in a dual-row configuration, making it ideal for complex circuit setups. Its straight orientation and thru-hole termination method offer easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. The matte tin termination plating enhances its longevity. With its compact dimensions of 9.4mm width and 15.49mm height, the GCM36DCTH is a space-saving solution without compromising performance. Ideal for aerospace, defense, and industrial applications, this connector is a reliable choice for demanding projects.