GCM36DCTN-S288

Heilind Number:SULGCM36DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCTN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCTN-S288

Detailed Description

Featuring a robust design for high-reliability applications, the GCM36DCTN-S288 is a top-of-the-line board-to-board PCB connector. With a pitch of 3.96mm (.156 in) and two rows of 72 female contacts, it ensures secure and efficient connections. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity and longevity even in demanding environments. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straddle orientation offer easy installation and secure connections. The termination method of card extender with matte tin plating ensures reliable performance. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 in), it is space-efficient without compromising functionality. Upgrade your connectivity solutions with the GCM36DCTN-S288 for seamless and durable performance.