GCM36DCTN

Heilind Number:SULGCM36DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCTN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCTN

Detailed Description

Introducing the GCM36DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. With a gender of female and two rows of 72 positions each, it provides ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent signal transmission. Its hairpin contact type and straight orientation make for easy and secure mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The termination method is through-hole with matte tin plating, guaranteeing durability. Trust the GCM36DCTN for your connectivity needs in aerospace, defense, and other high-reliability industries.