GCM36DCTS-S288

Heilind Number:SULGCM36DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCTS-S288

Detailed Description

The GCM36DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a maximum voltage of 950VAC, it meets the requirements of power-intensive systems. The connector, with a side-hole mount and card extender termination method, offers easy installation and secure connectivity. Its hairpin contact type and straddle orientation provide efficient mating with a pitch of 3.96mm. With 72 positions and a tail length of 3.94mm, it allows for versatile PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Its compact design, measuring 15.49mm in height and 9.4mm in width, offers space-saving solutions for circuit boards. Terminated with matte tin plating, it ensures corrosion resistance and longevity. Ideal for aerospace, military, and industrial applications, the GCM36DCTS-S288 is a reliable choice for high-reliability connectivity needs.