GCM36DCTT

Heilind Number:SULGCM36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCTT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCTT

Detailed Description

The GCM36DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 3.96mm and 72 positions across 2 rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The straight orientation and hairpin contact type further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, the GCM36DCTT is compact yet robust, making it ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial equipment. With matte tin termination plating, it ensures durability and longevity. Stay connected with confidence using the GCM36DCTT.