GCM36DCWH

Heilind Number:SULGCM36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCWH

Detailed Description

Introducing the GCM36DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and voltage rating of 950 VAC. With a female gender and two rows of contacts, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated contacts and hairpin design guarantee optimal conductivity and durability. With 72 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is suitable for a wide range of environments. Trust the GCM36DCWH for secure and efficient board-to-board connections in your PCB designs.