GCM36DCWI

Heilind Number:SULGCM36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCWI

Detailed Description

Introducing the GCM36DCWI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 72 positions across 2 rows, it offers ample connectivity in a compact form factor. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in diverse environments. The straight orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a streamlined solution for space-constrained designs. Trust the GCM36DCWI for reliable and efficient board-to-board connections in your electronic projects.