GCM36DCWN

Heilind Number:SULGCM36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCWN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCWN

Detailed Description

The GCM36DCWN is a high-performance board-to-board PCB connector designed for reliable and efficient interconnectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 950VAC. With two rows of hairpin contacts and a pitch of 3.96mm, it offers 72 positions for seamless connectivity. The connector, operating in a wide temperature range from -65 to 125°C, is perfect for demanding industrial applications. Its straight orientation and termination method through-hole mounting with matte tin plating make installation easy and secure. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is suitable for space-constrained environments. Trust the GCM36DCWN for high-reliability connections in critical electronic systems.