GCM36DCWS

Heilind Number:SULGCM36DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCWS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCWS

Detailed Description

Introducing the GCM36DCWS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a 3A current rating and 950VAC voltage rating, it meets the demands of power and data-intensive systems. The 72-position, dual-row design with side hole mount and thru-hole termination offers easy installation on PCBs. Gold-plated hairpin contacts guarantee low contact resistance and superb conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCM36DCWS is suitable for use in various environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust in the GCM36DCWS for seamless board-to-board connections in your projects.