GCM36DKAD

Heilind Number:SULGCM36DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DKAD

Detailed Description

Introducing GCM36DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156in), it ensures precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation provide ease of use and space-saving benefits. With a clearance hole mount type and thru-hole termination method, installation is convenient. Its high-quality construction, termination plating with matte tin, and an operating temperature range of -65 to 125°C make it suitable for rugged environments. The connector's compact dimensions, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, ensure compatibility with various PCB layouts. Ideal for applications in aerospace, defense, and industrial sectors, this connector guarantees reliable performance in even the harshest conditions. Trust in the GCM36DKAD for your critical connectivity needs.