GCM36DKAI

Heilind Number:SULGCM36DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKAI

Detailed Description

Introducing the GCM36DKAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 72 female contacts, each made of robust PA9T and phosphor bronze materials for optimal conductivity and durability. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it ensures reliable power transmission in various systems. The cantilever contact type and right-angle orientation offer easy and secure connections, while the threaded mount type and thru-hole termination method provide stable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its gold-plated contacts and matte tin termination plating further enhance its longevity. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, the GCM36DKAI is compact yet efficient, making it ideal for space-constrained applications. Trust in this connector for seamless board-to-board connections in critical electronic systems.