GCM36DKAN

Heilind Number:SULGCM36DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKAN

Detailed Description

Introducing the GCM36DKAN, a robust and reliable PA9T & PHOSPHOR BRONZE .0 connector designed for high-performance applications. With an amperage rating of 3 A and a voltage capacity of 950 VAC, this female connector features two rows of 72 contacts, perfect for demanding connectivity needs. Its Thru Hole termination method ensures secure and stable attachment to your PCB. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is built for rugged environments. Its right-angle orientation and compact design with a connector height of 13.97 mm and width of 9.4 mm make it ideal for space-constrained layouts. Trust in the GCM36DKAN for high-reliability performance in board-to-board and card edge connections.