GCM36DKAS

Heilind Number:SULGCM36DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKAS

Detailed Description

Introducing the GCM36DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 950VAC. With 72 positions arranged in two rows, it offers ample connectivity in a compact form factor. The side-hole mount and thru-hole termination method facilitate easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its cantilever contact type and right-angle orientation further enhance versatility, while the 2.54mm tail length allows for efficient soldering. With a connector height of 13.97mm and width of 9.4mm, it offers a sturdy and space-saving solution. Certified for compliance with industry standards, the GCM36DKAS is the perfect choice for critical electronic systems.