GCM36DKAT

Heilind Number:SULGCM36DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKAT

Detailed Description

The GCM36DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage tolerance, it offers robust power transmission capabilities. This female connector boasts two rows of 72 cantilever contacts with gold plating, guaranteeing low contact resistance and high signal integrity. Its threaded mounting and through-hole termination method provide secure and stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. The matte tin termination plating ensures durability and longevity. Trust the GCM36DKAT for seamless and efficient board-to-board connections in your electronic designs.