GCM36DKDD

Heilind Number:SULGCM36DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKDD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKDD

Detailed Description

Introducing the GCM36DKDD, a high-performance PA9T and phosphor bronze female connector designed for reliable power transmission. With a low amperage rating of 3A and a voltage tolerance of 950VAC, this connector ensures safe and efficient operation. Featuring two rows, clearance hole mount type, and thru-hole termination method, it offers easy installation on PCBs. The cantilever contact type and gold plating guarantee excellent conductivity, while the matte tin termination plating enhances durability. With 72 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity in compact spaces. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Whether for board-to-board or card edge connections, the GCM36DKDD is a dependable choice for your electronic projects.