GCM36DKDI

Heilind Number:SULGCM36DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKDI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKDI

Detailed Description

Introducing the GCM36DKDI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 positions each, it offers ample connectivity options. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and threaded mount make for secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures easy and reliable installation on PCBs. With a compact design, measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable board space. Trust the GCM36DKDI for your connectivity needs in aerospace, defense, and industrial applications.