GCM36DKDN

Heilind Number:SULGCM36DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DKDN

Detailed Description

Introducing our GCM36DKDN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact two-row layout and 72 gold-plated cantilever contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 950VAC. Featuring a pitch of 3.96mm, it offers precise connectivity with a straight orientation and through-hole termination method. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its matte tin termination plating enhances solderability, while its 4.06mm tail length provides secure PCB attachment. With a low-profile design measuring just 15.49mm in height and 9.4mm in width, the GCM36DKDN is the perfect choice for compact electronic assemblies requiring high-reliability connections.