GCM36DKDS

Heilind Number:SULGCM36DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKDS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKDS

Detailed Description

Introducing the GCM36DKDS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage tolerance of up to 950VAC, it meets stringent industry standards for performance. The dual-row design with 72 positions allows for versatile connectivity options. The side hole mount type and through-hole termination method offer easy and secure installation. Gold-plated contacts provide excellent conductivity, while the cantilever contact type ensures stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the GCM36DKDS for efficient and durable board-to-board connections in your electronic systems.