GCM36DKDT

Heilind Number:SULGCM36DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKDT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKDT

Detailed Description

The SKU GCM36DKDT is a high-performance board-to-board PCB connector designed for demanding applications that require reliable power and signal transmission. With a compact pitch of 3.96mm (.156 in) and two rows accommodating 72 positions, this connector offers exceptional connectivity in a space-efficient manner. Featuring a female gender and threaded mount type, it ensures secure and stable installation. The termination method is through-hole, enhancing the connector's durability. Crafted with PA9T and contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at an impressive voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The cantilever contact type and straight orientation further facilitate easy mating. With a tail length of 4.06mm (.16 in) and compact dimensions (15.49mm in height, 9.4mm in width), it offers versatility in various PCB layouts. The termination plating of matte tin ensures compatibility with different soldering processes. Classified under the category of hi-rel connectors, the GCM36DKDT is a top choice for aerospace, defense, and industrial applications where performance and reliability are paramount.