GCM36DKED

Heilind Number:SULGCM36DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKED
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKED

Detailed Description

Introducing the GCM36DKED, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a voltage rating of 950 VAC and an amperage of 3 A, it offers efficient power transmission. The gold-plated contacts guarantee excellent signal integrity, while the cantilever contact type and right-angle orientation facilitate easy mating. With 72 positions spread across two rows, it provides ample connectivity options. The matte tin termination plating and clearance hole mount type further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for mission-critical systems. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the GCM36DKED for seamless and secure board-to-board connections in your applications.