GCM36DKEH

Heilind Number:SULGCM36DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DKEH

Detailed Description

The GCM36DKEH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact form factor and two rows of female connectors, this component offers seamless integration onto PCBs. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and resistance to corrosion. Each connector in this 72-position unit is cantilevered, providing optimal contact pressure. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it meets the demands of harsh environments. The right-angle orientation and 3.96mm pitch offer versatility in PCB layout design. With a tail length of 4.57mm and a low profile of 13.97mm, this connector is space-saving without compromising performance. Matte tin termination plating adds to its durability. Classified under hi-rel electronic components, the GCM36DKEH is a dependable solution for aerospace, defense, and industrial applications.