GCM36DKEN

Heilind Number:SULGCM36DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKEN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKEN

Detailed Description

Introducing the GCM36DKEN, a high-performance PA9T and Phosphor Bronze female connector designed for robust board-to-board PCB and card edge connectivity. With a compact size and two rows of 72 cantilever contacts, this connector offers exceptional signal transmission capabilities. The gold-plated contacts ensure reliable conductivity, while the matte tin termination plating guarantees secure attachment through Thru Hole mounting. Operating at voltage levels of up to 950 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of demanding applications. Its right-angle orientation and 3.96mm pitch facilitate efficient PCB layout and assembly. With a connector height of 13.97mm and a width of 9.4mm, it provides a space-saving solution without compromising on performance. Whether in aerospace, defense, or industrial settings, the GCM36DKEN delivers unparalleled quality and durability. Elevate your connectivity standards with this essential component.