| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DKES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCM36DKES |
GCM36DKES
| Heilind Number: | SULGCM36DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DKES |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and 72 positions across two rows, it offers ample connectivity options. The Cantilever contact type and right-angle orientation make it suitable for space-constrained layouts. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent power requirements. The connector's -65 to 125°C operating temperature range and Matte Tin termination plating enhance its reliability in harsh environments. Perfect for industrial and commercial use, the GCM36DKES guarantees high-speed, high-quality connections in your PCB designs.

