GCM36DKET

Heilind Number:SULGCM36DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKET
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKET

Detailed Description

Introducing SKU GCM36DKET, a high-performance female connector designed for demanding applications. This connector, featuring a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, is engineered for reliability in power and signal transmission. With its cantilever contact type and gold-plated phosphor bronze contacts, it ensures low contact resistance and optimal conductivity. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. With 72 positions spread across two rows, it offers ample connectivity options. The matte tin termination plating enhances durability and solderability. Measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust SKU GCM36DKET for high-reliability performance in your electronic designs.