GCM36DKJH

Heilind Number:SULGCM36DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKJH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKJH

Detailed Description

The GCM36DKJH is a high-performance PA9T & Phosphor Bronze board-to-board connector designed for reliable power and signal transmission in demanding applications. With a 3A amperage rating and 950VAC voltage capability, this female connector features two rows of 72 cantilever contacts plated with gold for optimal conductivity. Its clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector offers durability in harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, the GCM36DKJH is ideal for space-constrained installations. Its matte tin termination plating provides added corrosion resistance. Suitable for use in aerospace, defense, and industrial applications, this connector guarantees high reliability and performance.