GCM36DKJI

Heilind Number:SULGCM36DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKJI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKJI

Detailed Description

This PA9T & Phosphor Bronze 0 female connector, SKU GCM36DKJI, is a high-performance component designed for board-to-board PCB connectivity. With two rows of 72 cantilever contacts, it ensures reliable signal transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and durable. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for diverse applications. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. With a pitch of 3.96mm (.156 in) and tail length of 12.7mm (.5 in), it offers precise connectivity. The termination plating of matte tin further enhances its durability. Perfect for demanding environments, this connector is ideal for industries requiring high reliability.