GCM36DKJN

Heilind Number:SULGCM36DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKJN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKJN

Detailed Description

Introducing the GCM36DKJN, a high-performance board-to-board PCB connector ideal for demanding electronic applications. This female connector features two rows of 72 cantilever contacts made of durable PA9T and plated with gold for optimal conductivity. The termination method is through-hole, ensuring secure and reliable connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for high-speed data and power transmission. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its right-angle orientation and compact design with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in) make it space-efficient. The Matte Tin termination plating further enhances durability. Perfect for applications requiring precision and reliability, the GCM36DKJN is a top choice in the world of connectors.