GCM36DKJS

Heilind Number:SULGCM36DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DKJS

Detailed Description

The GCM36DKJS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 72 female contacts, it ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, this connector is ideal for space-constrained installations. Its side-hole mount and through-hole termination method provide easy and secure attachment to PCBs. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The matte tin termination plating ensures optimal solderability. Overall, the GCM36DKJS is a top choice for high-reliability electronic systems.