GCM36DKJT

Heilind Number:SULGCM36DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKJT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKJT

Detailed Description

Our SKU GCM36DKJT features a high-performance PA9T and phosphor bronze construction, boasting an amperage of 3A and a female gender. With two rows and a threaded mount type, this connector ensures secure and reliable connections. The termination method is through-hole, and the contact material is phosphor bronze with gold plating, enhancing conductivity. Operating at a voltage of 950 VAC, it offers a cantilever contact type and a right-angle orientation, ideal for various applications. With 72 positions and a tail length of 12.7mm, it guarantees versatility in connectivity. The connector's robust design, featuring matte tin termination plating, ensures durability even in harsh environments, with an operating temperature range of -65 to 125°C. At a compact height of 13.97mm and width of 9.4mm, it is suitable for space-constrained installations. This product, part of our Board to Board PCB Connectors and Card Edge Connectors range, is meticulously crafted for high reliability and performance, making it a valuable component for your electronic projects.