GCM36DKMD

Heilind Number:SULGCM36DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKMD

Detailed Description

Introducing the GCM36DKMD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 72 cantilever contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and secure. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it offers exceptional versatility. The connector's compact design, with dimensions of 9.4mm (.37in) in width and a low profile of 15.49mm (.61in) in height, makes it ideal for space-constrained applications. With matte tin termination plating for enhanced durability, the GCM36DKMD guarantees long-term performance and reliability, making it the perfect choice for your critical connectivity needs.