GCM36DKMH

Heilind Number:SULGCM36DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKMH

Detailed Description

The GCM36DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a female gender and two rows of 72 positions, it offers ample connection options. The clearance hole mount type and wire wrap termination method make installation easy. Utilizing gold-plated phosphor bronze contacts, it guarantees excellent conductivity and resistance to corrosion. Operating at a voltage of 950 VAC and an extensive temperature range from -65 to 125 °C, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a tail length of 14.22 mm and compact dimensions of 9.4mm x 15.49mm x 15.49mm, it offers a space-saving solution without compromising on performance. The matte tin termination plating ensures durability and compliance with RoHS regulations. Whether in aerospace, military, or industrial applications, the GCM36DKMH is a reliable choice for high-reliability connectivity needs.