GCM36DKMI

Heilind Number:SULGCM36DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKMI

Detailed Description

Introducing our high-performance GCM36DKMI Board-to-Board PCB Connector, designed for precision connectivity in demanding electronic applications. Engineered with PA9T and Phosphor Bronze materials, this female connector ensures robust and reliable operation. With a current rating of 3A and voltage capability of 950 VAC, it meets stringent power requirements. Featuring two rows of 72 cantilever contacts with gold plating, it guarantees excellent signal transmission. The threaded mounting and wire wrap termination method offer secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. Its compact dimensions of 9.4mm width, 15.49mm height, and 14.22mm tail length make it ideal for space-constrained PCB layouts. Trust the GCM36DKMI for high-reliability connections in aerospace, defense, and industrial systems.