| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DKMS |
GCM36DKMS
| Heilind Number: | SULGCM36DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DKMS |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DKMS is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 36 contacts each, made of PA9T and plated with gold over phosphor bronze, it guarantees optimal conductivity. The termination method using wire wrap and matte tin plating on the tail ensures secure and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its straight orientation and compact dimensions make it easy to integrate into circuit boards. Trust the GCM36DKMS for high-quality, high-reliability connectivity in your electronic designs.

