GCM36DKMT

Heilind Number:SULGCM36DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKMT

Detailed Description

The GCM36DKMT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact pitch of 3.96mm and 72 positions, this female connector offers exceptional connectivity in space-constrained environments. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient power delivery with a maximum amperage of 3A and a voltage rating of 950VAC. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the threaded mount type and wire wrap termination method facilitate secure and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its straight orientation, cantilever contact type, and matte tin termination plating further enhance its performance and reliability. With a connector height of 15.49mm and width of 9.4mm, the GCM36DKMT meets the most stringent requirements for connectivity in aerospace, defense, and other hi-rel industries.