GCM36DKND

Heilind Number:SULGCM36DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DKND

Detailed Description

Introducing the GCM36DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of 72 positions each, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and straddle orientation make for secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. The termination method of card extender with matte tin plating on clearance hole mount type ensures easy and stable installation. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GCM36DKND for high-reliability performance in your electronic systems.